895-056-558-103

Heilind Number:EDA895-056-558-103
Manufacturer:EDAC
Manufacturer Number:895-056-558-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-558-103

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 56 positions with a compact 0.1-inch pitch, allowing for efficient data transfer. The right-angle mount orientation and single-row design make it ideal for space-saving applications, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in harsh environments. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees superior conductivity and stability. Upgrade your PCB assembly with this essential component, perfect for a wide range of electronic devices.