895-056-558-107

Heilind Number:EDA895-056-558-107
Manufacturer:EDAC
Manufacturer Number:895-056-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-558-107

Detailed Description

Enhance your PCB connectivity with this high-quality black Card Edge Connector. Designed for seamless integration, this connector features 56 positions in a single row, offering optimal versatility for your circuitry. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it ensures reliable performance in various environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your board. With a right-angle mount orientation, it optimizes space efficiency while maintaining accessibility. Operating efficiently in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality even in harsh conditions. Upgrade your connectivity solutions with this essential component.