895-056-558-204

Heilind Number:EDA895-056-558-204
Manufacturer:EDAC
Manufacturer Number:895-056-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-558-204

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, offer seamless integration for up to 56 positions. Designed for right-angle mounting, it accommodates various PCB configurations. With an operating temperature range of -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.