895-056-558-502

Heilind Number:EDA895-056-558-502
Manufacturer:EDAC
Manufacturer Number:895-056-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-558-502

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this component features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring both durability and safety. With two rows of high-quality copper alloy contacts, each spaced at .1 inches with a .2-inch row spacing, it offers a total of 56 positions for optimal signal transmission. Its right-angle mount orientation allows for easy installation in tight spaces, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Upgrade your PCB assembly with this essential connector, a must-have for any electronics project.