895-056-558-508

Heilind Number:EDA895-056-558-508
Manufacturer:EDAC
Manufacturer Number:895-056-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-558-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts two rows with a total of 56 positions for seamless data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in challenging environments. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. Its right-angle mount orientation and compact .1 inch pitch make it ideal for space-saving applications. With a wide operating temperature range of -40 to 105 °C, this connector is perfect for various industries. Upgrade your connectivity solutions with this top-of-the-line connector.