895-056-558-602

Heilind Number:EDA895-056-558-602
Manufacturer:EDAC
Manufacturer Number:895-056-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-558-602

Detailed Description

Elevate your connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration within your electronic systems, this connector boasts high-performance specs including a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With 56 positions in a single row, it offers ample space for secure and reliable connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient PCB mounting. Engineered for versatility, it features a right-angle mount orientation, making it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its quality and performance to keep your systems running smoothly.