895-056-558-803

Heilind Number:EDA895-056-558-803
Manufacturer:EDAC
Manufacturer Number:895-056-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-558-803

Detailed Description

Experience seamless connectivity with our high-performance Board to Board PCB Connector. Designed for optimal functionality, this connector features dual rows with a total of 56 positions, providing ample space for efficient signal transmission. Crafted with precision, the connector boasts a contact material of Copper Alloy, ensuring reliable conductivity. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your connectivity solutions with this essential component, perfect for various applications in electronics and technology.