895-056-558-804

Heilind Number:EDA895-056-558-804
Manufacturer:EDAC
Manufacturer Number:895-056-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-558-804

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector in sleek black. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability while meeting safety standards. With two rows and 56 positions, this connector offers ample space for seamless connections. The copper alloy contacts guarantee efficient signal transmission, while the right angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.