895-056-558-812

Heilind Number:EDA895-056-558-812
Manufacturer:EDAC
Manufacturer Number:895-056-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-558-812

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board-To-Board PCB Connector. Designed for seamless integration, its two rows of 56 positions offer ample space for secure and efficient linking. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliability in even the most demanding environments. The copper alloy contact material guarantees optimal conductivity, while the black housing adds a sleek touch to your setup. With a pitch of .1 inch and a row spacing of .2 inches, precision is paramount. Mountable at a right angle, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your connectivity game with this essential component.