895-056-559-208

Heilind Number:EDA895-056-559-208
Manufacturer:EDAC
Manufacturer Number:895-056-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-208

Detailed Description

Enhance your connectivity with our innovative Board To Board PCB Connector, a must-have for seamless integration in electronic systems. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a spacing of .2 inches, it offers a total of 56 positions for optimal functionality. Designed for convenience, its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Elevate your PCB assembly with this essential component, perfect for a range of applications in the electronics industry.