895-056-559-402

Heilind Number:EDA895-056-559-402
Manufacturer:EDAC
Manufacturer Number:895-056-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With 56 positions and a 1-row layout, it offers ample room for your connections. The contact material is crafted from reliable copper alloy, guaranteeing optimal conductivity. Perfect for space-saving installations, this connector boasts a right-angle mount orientation and a pitch of .1 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Ideal for demanding applications, whether in industrial settings or DIY projects. Upgrade your connectivity solutions with this essential component.