895-056-559-403

Heilind Number:EDA895-056-559-403
Manufacturer:EDAC
Manufacturer Number:895-056-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-403

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and style. With 56 positions and a compact .1 inch pitch, it offers ample connectivity in a space-efficient design. The copper alloy contacts guarantee optimal signal transmission, while the right-angle mount orientation allows for easy installation. Operating smoothly even in challenging environments, this connector has a wide temperature range of -40 to 105 °C, making it ideal for a variety of applications. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.