895-056-559-404

Heilind Number:EDA895-056-559-404
Manufacturer:EDAC
Manufacturer Number:895-056-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation in any environment, while the Copper Alloy contact material guarantees optimal conductivity. With 56 positions and a 1-row configuration, it offers ample connectivity options for your application. The right-angle mount orientation allows for easy installation, and with a pitch of .1 inches and row spacing of .2 inches, precise connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for even the most demanding projects. Elevate your PCB setup with this essential component.