895-056-559-502

Heilind Number:EDA895-056-559-502
Manufacturer:EDAC
Manufacturer Number:895-056-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-502

Detailed Description

Enhance your circuitry with this high-performance board-to-board PCB connector, designed for seamless and reliable connections. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all applications. With two rows of 56 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, precise and efficient data transfer is guaranteed. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C allows for use in diverse environments. Trust in this connector for optimal connectivity and performance in your electronic projects.