895-056-559-503

Heilind Number:EDA895-056-559-503
Manufacturer:EDAC
Manufacturer Number:895-056-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-503

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic systems, this connector ensures reliable power transmission with an amperage capacity of 3A. Crafted with precision, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points constructed from Copper Alloy, guaranteeing longevity and efficient signal transfer. With two rows and 56 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on PCBs. Its right-angle mount orientation makes it ideal for space-saving installations, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB connections with this essential component, perfect for various applications in industries like technology, telecommunications, and more.