895-056-559-512

Heilind Number:EDA895-056-559-512
Manufacturer:EDAC
Manufacturer Number:895-056-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-512

Detailed Description

Enhance your PCB connections with this high-quality Board-to-Board Card Edge Connector. Designed for seamless integration, it offers a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. The connector features two rows with a total of 56 positions, offering ample connectivity options. Made with copper alloy contacts, it guarantees optimal signal transmission. Its right-angle mount orientation and compact pitch of 0.1 inches make it perfect for space-constrained applications. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of operating environments. Upgrade your connectivity with this essential component.