895-056-559-603

Heilind Number:EDA895-056-559-603
Manufacturer:EDAC
Manufacturer Number:895-056-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-603

Detailed Description

Enhance connectivity within your electronic devices with this 56-position board-to-board PCB connector. Designed for seamless integration, it features a compact right-angle mount orientation and a durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance in diverse environments. The copper alloy contacts provide efficient power transmission, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Elevate your PCB assembly with this essential connector, a vital component in maintaining seamless data and power transfer.