895-056-559-802

Heilind Number:EDA895-056-559-802
Manufacturer:EDAC
Manufacturer Number:895-056-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-802

Detailed Description

Enhance connectivity in your circuitry with our high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring robust protection and longevity. With two rows of 56 copper alloy contacts, it offers reliable and efficient power delivery, ideal for demanding applications. The right-angle mount orientation and .1-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105°C guarantees dependable performance in various environments. Upgrade your connectivity solutions with this essential component.