895-056-559-803

Heilind Number:EDA895-056-559-803
Manufacturer:EDAC
Manufacturer Number:895-056-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-803

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in any setting. With two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers a total of 56 positions for efficient data transmission. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance even in extreme conditions. Upgrade your circuitry with this essential component, perfect for a wide range of applications.