895-056-559-808

Heilind Number:EDA895-056-559-808
Manufacturer:EDAC
Manufacturer Number:895-056-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-808

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contact material. With a compact two-row design, it offers 56 positions for seamless connectivity. The right angle mount orientation and a pitch of .1 inch ensure easy integration into your setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications.Upgrade your PCB connections with this top-of-the-line Board To Board Card Edge Connector. Made with high-quality materials and designed for precision, it offers 56 positions for seamless connectivity. Its right angle mount orientation and compact two-row design make it easy to integrate into your setup, while its durable construction ensures reliable performance even in harsh industrial environments. With a pitch of .1 inch and a wide operating temperature range from -40 to 105 °C, this connector is perfect for a variety of applications. Trust in its quality and dependability for all your PCB connection needs.