895-056-559-812

Heilind Number:EDA895-056-559-812
Manufacturer:EDAC
Manufacturer Number:895-056-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-559-812

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in classic black. Designed for seamless integration, its 56 positions and dual-row layout ensure efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The copper alloy contact material and .1-inch pitch optimize signal transmission, while the right-angle mount orientation offers versatility in installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your electronic projects with this essential component.