895-056-560-204

Heilind Number:EDA895-056-560-204
Manufacturer:EDAC
Manufacturer Number:895-056-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-560-204

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration within electronic systems, this connector features 56 positions spread across two rows, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Each contact is meticulously engineered from Copper Alloy, delivering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure PCB assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for diverse applications in the electronics industry. Elevate your connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration within electronic systems, this connector features 56 positions spread across two rows, ensuring efficient data transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Each contact is meticulously engineered from Copper Alloy, delivering optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure PCB assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for diverse applications in the electronics industry.