895-056-560-207

Heilind Number:EDA895-056-560-207
Manufacturer:EDAC
Manufacturer Number:895-056-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a straight mount orientation with two rows and 56 positions, ensuring secure and precise connections. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration onto your circuit board. Crafted from UL 94V-0 Polyphenylene Sulfide, it meets stringent safety standards and can withstand an operating temperature range of -40 to 105°C. Elevate your electronic projects with this essential component.