895-056-560-212

Heilind Number:EDA895-056-560-212
Manufacturer:EDAC
Manufacturer Number:895-056-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in various environments. With two rows of 56 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers efficient data transmission. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Upgrade your system with this essential connector for seamless and secure board-to-board connections.