895-056-560-502

Heilind Number:EDA895-056-560-502
Manufacturer:EDAC
Manufacturer Number:895-056-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-560-502

Detailed Description

Enhance connectivity within your PCB setups with our high-performance Board to Board PCB Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power delivery at an amperage of 3A. With two rows of 56 copper alloy contacts, it offers seamless data transmission with a pitch of .1 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in challenging environments. Perfect for various applications, this connector is a vital component for maintaining optimal connectivity in your electronic systems.