895-056-560-802

Heilind Number:EDA895-056-560-802
Manufacturer:EDAC
Manufacturer Number:895-056-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-560-802

Detailed Description

Enhance your electronic connections with this high-quality Board To Board Card Edge Connector in sleek Black. With a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in challenging environments. Featuring two rows of 56 positions each, this connector offers ample connectivity for your PCB projects. The Copper Alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Designed for straight mounting orientation, it's ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs. Elevate your projects with this essential component.