895-056-560-808

Heilind Number:EDA895-056-560-808
Manufacturer:EDAC
Manufacturer Number:895-056-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-056-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-056-560-808

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a sleek black design, this essential component ensures seamless power delivery with an amperage of 3A. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees safety and reliability in any application. With two rows and a total of 56 positions, it offers ample connectivity options for your PCB setup. Crafted from copper alloy, the contact material ensures efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Designed for straight mount orientation, it simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a must-have for optimal performance in your electronic projects.