895-057-520-107

Heilind Number:EDA895-057-520-107
Manufacturer:EDAC
Manufacturer Number:895-057-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-520-107

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 57 positions, offering ample space for efficient data transfer. Crafted with durability in mind, the housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring robust protection. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation allows for easy installation, making it a versatile choice for various applications. Upgrade your connectivity with this essential component.