895-057-520-108

Heilind Number:EDA895-057-520-108
Manufacturer:EDAC
Manufacturer Number:895-057-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-520-108

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Made with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance even in demanding environments. With 57 positions and a pitch of .1 inches, it offers ample space for seamless connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this high-quality connector and experience enhanced reliability.