895-057-520-402

Heilind Number:EDA895-057-520-402
Manufacturer:EDAC
Manufacturer Number:895-057-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-520-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-520-402

Detailed Description

Enhance connectivity within your electronic devices with this sleek and reliable black Board To Board PCB Connector. Designed for seamless integration, it features 57 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Its straight mount orientation allows for easy installation, and an operating temperature range of -40 to 105 °C ensures performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this essential component.