895-057-520-403

Heilind Number:EDA895-057-520-403
Manufacturer:EDAC
Manufacturer Number:895-057-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-520-403

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, its 57 positions ensure reliable transmission across a single row, with a tight pitch of .1 inches for enhanced efficiency. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing guarantees robust performance even in extreme temperatures ranging from -40 to 105°C. Each connection is optimized for conductivity, thanks to the copper alloy contact material. Whether for industrial or commercial applications, this black connector offers a straight mount orientation, making installation a breeze. Upgrade your electronic assemblies with this essential component, where quality meets innovation.