| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 895-057-520-404 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Polyphenylene Sulfide |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 57 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA895-057-520-404 |
895-057-520-404
| Heilind Number: | EDA895-057-520-404 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 895-057-520-404 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with this sleek black Board To Board PCB Connector. Designed for seamless integration, its 57 copper alloy contacts ensure reliable data transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for any PCB assembly project.

