895-057-520-412

Heilind Number:EDA895-057-520-412
Manufacturer:EDAC
Manufacturer Number:895-057-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-520-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-520-412

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in your electronic setups. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in any environment. With a single row layout and a total of 57 positions, it offers ample space for intricate connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inch and a row spacing of .2 inch, precise alignment is effortless. Whether you're a tech enthusiast or a seasoned professional, our connector is the perfect solution for your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions without compromising performance. Explore a new realm of possibilities in your projects with this essential component.