895-057-521-101

Heilind Number:EDA895-057-521-101
Manufacturer:EDAC
Manufacturer Number:895-057-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-521-101

Detailed Description

Elevate your connectivity with this high-performance black Card Edge Connector, designed for seamless integration into your PCB setup. With an amperage of 3A and UL 94V-0 Polyphenylene Sulfide housing material, it guarantees reliability and safety. Boasting 57 positions on a single row with a .1-inch pitch, it offers ample room for your connections. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and durable solution for your PCB assembly needs.