895-057-521-103

Heilind Number:EDA895-057-521-103
Manufacturer:EDAC
Manufacturer Number:895-057-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance 57-position Card Edge Connector. Designed for seamless board-to-board integration, it boasts durable Copper Alloy contacts and a sturdy UL 94V-0 Polyphenylene Sulfide housing. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating reliably in temperatures ranging from -40 to 105 °C, it's ideal for a variety of industrial applications. Upgrade your setup with this essential component for optimal performance and longevity.