895-057-521-104

Heilind Number:EDA895-057-521-104
Manufacturer:EDAC
Manufacturer Number:895-057-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 57 positions in a single row and a slim .1 inch pitch, ensuring precise and efficient data transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety, while copper alloy contacts provide reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for a variety of industrial applications. Upgrade your system with this essential component for optimal performance and connectivity.