895-057-521-402

Heilind Number:EDA895-057-521-402
Manufacturer:EDAC
Manufacturer Number:895-057-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-521-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-521-402

Detailed Description

Enhance your connectivity with this versatile Board to Board PCB Connector. Designed for seamless integration, this black connector features 57 positions and a single row configuration, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing guarantees reliability in any application, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for secure attachment, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this high-performance connector.