895-057-521-404

Heilind Number:EDA895-057-521-404
Manufacturer:EDAC
Manufacturer Number:895-057-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-521-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-521-404

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector, designed for seamless integration in various applications. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. Featuring a single row layout with 57 positions, and a compact pitch of .1 inches, it offers efficient signal transmission within your circuitry. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore the full range of possibilities with this essential component, a must-have in any electronic setup.