895-057-521-602

Heilind Number:EDA895-057-521-602
Manufacturer:EDAC
Manufacturer Number:895-057-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-521-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts a straight mount orientation and a single row with 57 positions, ensuring optimal performance in any application. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, it facilitates efficient signal transfer while withstanding harsh operating conditions ranging from -40 to 105°C. Elevate your electronic designs with this essential component, a testament to our commitment to innovation and quality in the realm of PCB connectors.