895-057-521-603

Heilind Number:EDA895-057-521-603
Manufacturer:EDAC
Manufacturer Number:895-057-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-521-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board-To-Board Card Edge Connector. Featuring a sleek black design, it offers 57 positions for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contacts guarantee reliable performance. With a 3A amperage and a pitch of .1 inch, this connector is perfect for various applications. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for all your connectivity needs. Upgrade your setup today with this essential connector.