895-057-521-608

Heilind Number:EDA895-057-521-608
Manufacturer:EDAC
Manufacturer Number:895-057-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-521-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features 57 positions with a single row configuration and a narrow pitch of .1 inches, allowing for efficient signal transmission. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With copper alloy contacts and a 3A amperage rating, it guarantees secure and stable connectivity. Perfect for various applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless data exchange.