895-057-523-101

Heilind Number:EDA895-057-523-101
Manufacturer:EDAC
Manufacturer Number:895-057-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-523-101

Detailed Description

Enhance connectivity within your circuitry with our 57-position Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts for reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Whether you're a DIY enthusiast or a seasoned professional, this black connector is a must-have for your PCB assembly projects. Upgrade your setup with this essential component and experience seamless connectivity like never before.