895-057-523-102

Heilind Number:EDA895-057-523-102
Manufacturer:EDAC
Manufacturer Number:895-057-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-523-102

Detailed Description

Enhance connectivity with this sleek and efficient Black Card Edge Connector. Designed for seamless integration on PCBs, it boasts 57 positions and a single row, ensuring streamlined data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various applications. Trust in this connector for robust and dependable board-to-board connections. Perfect for any DIY project or professional application.