895-057-523-407

Heilind Number:EDA895-057-523-407
Manufacturer:EDAC
Manufacturer Number:895-057-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-523-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-523-407

Detailed Description

Enhance your PCB connectivity with our high-performing Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 57 positions with a single row configuration, ensuring efficient data transmission. Crafted with precision, the contact material features durable Copper Alloy construction for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees safety and reliability. With a pitch of 0.1 inches and a row spacing of 0.2 inches, it offers precise alignment for seamless installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications. Upgrade your setup with this essential component for superior performance and connectivity.