895-057-524-108

Heilind Number:EDA895-057-524-108
Manufacturer:EDAC
Manufacturer Number:895-057-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-524-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-524-108

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With 57 copper alloy contacts arranged in a single row at a pitch of .1 inches and a row spacing of .2 inches, it offers high-speed, reliable data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for all your PCB projects. Upgrade your setup today and experience the difference in performance.