895-057-525-102

Heilind Number:EDA895-057-525-102
Manufacturer:EDAC
Manufacturer Number:895-057-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-525-102

Detailed Description

Upgrade your PCB connectivity with our Board To Board PCB Connector in sleek Black. Designed for high performance, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in any application. With a single row layout and 57 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and demanding environments. Trust in our connector for efficient and secure data transfer in your electronic projects.