895-057-525-402

Heilind Number:EDA895-057-525-402
Manufacturer:EDAC
Manufacturer Number:895-057-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-525-402

Detailed Description

Easily connect and integrate your electronic components with this high-quality Board To Board PCB Connector. Designed for seamless assembly, it features a single row of 57 positions with a pitch of .1 inches, ensuring precise and efficient connections. The connector is crafted with durable UL 94V-0 Polyphenylene Sulfide housing, offering excellent heat resistance and safety. Its contacts are made of Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and a compact design, it's ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial environments. Upgrade your PCB connections with this essential component.