895-057-525-403

Heilind Number:EDA895-057-525-403
Manufacturer:EDAC
Manufacturer Number:895-057-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-525-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-525-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge 57-position Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. The copper alloy contact material ensures reliable performance, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. With a straight mount orientation and single row design, it's easy to incorporate into your setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.