895-057-540-101

Heilind Number:EDA895-057-540-101
Manufacturer:EDAC
Manufacturer Number:895-057-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-540-101

Detailed Description

Elevate your connectivity with this sleek black Card Edge Connector. Designed for seamless integration on PCBs, it boasts a single row of 57 positions with a pitch of 0.1 inches, ensuring precise and efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, this connector guarantees reliability in any operating environment. With a low row spacing of 0.2 inches and straight mount orientation, it offers flexibility in installation. Whether you're designing a new system or upgrading existing hardware, this connector is a must-have for your connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications, making it an essential component in any engineer's toolkit. Elevate your connectivity with this high-performance Card Edge Connector.