895-057-540-102

Heilind Number:EDA895-057-540-102
Manufacturer:EDAC
Manufacturer Number:895-057-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-057-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:57
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-057-540-102

Detailed Description

Enhance connectivity within your circuit board with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 57 positions with a single row layout, ensuring optimal space utilization. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees long-term reliability even in challenging environments. Each contact is meticulously crafted from Copper Alloy, providing low impedance and high conductivity for efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precision mating is effortless. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for industrial applications. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component.